179417-1
040-2 REC CONTACT S L/P 22-18
Enhance your automotive connectivity with our versatile crimp terminals, designed for efficient wire termination in a range of vehicles. Featuring a durable tin plating and a wide operating temperature range of -40 to 120°C (-40 to 248°F), these terminals ensure reliable performance even in demanding environments. Suitable for wires ranging from .3 to .85 mm², they offer a secure F-Crimp connection for optimal conductivity. The primary locking feature and clean body design guarantee a stable and tidy installation, while the receptacle splice type further enhances versatility. ROHS compliance underscores our commitment to environmental responsibility. Elevate your automotive, truck, bus, and off-road applications with these high-quality terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 179417-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .3 - .85 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP179417-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.1 - 2.1 mm / .043 - .083 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm² / .75 mm² / .85 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |