Easily assemble and secure your electrical connections with our FF 110 Receptacle Housing. Made of durable Polyamide in a natural finish, this housing accommodates 3 terminals with a 5mm pitch, perfect for efficient cable mounting. Designed for straight orientation, it ensures a seamless fit for your applications. RoHS compliant, it guarantees environmentally friendly performance. Ideal for use in various electronic setups, this housing is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925015
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP925015
series:FASTIN-FASTON 110
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:18 mm / .708 in
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/04/2024PCN-24-204005 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 4th July 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Download