925075-6
4W CIRCULAR MATE-N-LOK PIN HSG NAT
Enhance your power and signal connections with the Commercial MATE-N-LOK series panel-mount connector. Designed for reliable performance, this connector features a durable PA 6 housing in a natural color, meeting UL 94V-2 material flammability standards. With a pitch of 5.08mm, it offers secure crimp termination for up to 4 pin contacts. Operating in a wide temperature range from -55 to 105°C, it's suitable for various applications. CSA and UL certified, it guarantees safety and quality assurance. Perfect for appliances and other electronic devices, this connector is RoHS compliant, ensuring environmental responsibility. Upgrade your wire-to-wire connections with this versatile and efficient housing solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925075-6 |
Series: | Commercial MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .2 in, 5.08 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 925075-6 |
SKU: | AMP925075-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |