925076-7
4W CIRCULAR MATE-N-LOK SOCKET HSG NAT
Enhance your power and signal connections with our Commercial MATE-N-LOK Housing. Engineered for durability, this two-row connector features a cable mount design for easy installation. With a pitch of 5.08mm, it accommodates four socket contacts, perfect for various appliances. The UL 94V-0 rated housing in natural color ensures safety and reliability, even in extreme temperatures ranging from -55 to 105°C. Packaged in a quantity of 500, it is ideal for bulk applications. This connector, with its high-quality PA 6/6 housing material, meets RoHS compliance standards, guaranteeing environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925076-7 |
Series: | Commercial MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Row Spacing: | .2 in, 5.08 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | Without |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925076-7 |
SKU: | AMP925076-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |