925176-5
FF 312 3P HOUSING REC POLYAMID 6.6 BLACK
Enhance your electrical connections with our FF 312 3P Housing Receptacle. Crafted from durable Polyamide 6.6 in a sleek black finish, this straight orientation housing accommodates three positions for efficient terminal integration. Its receptacle design ensures secure and reliable connectivity. With RoHS compliance, you can trust in its environmental responsibility. Perfect for use in various applications, this terminal housing is a vital component for your wiring needs. Elevate your projects with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 925176-5 |
Housing Material: | Polyamide |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 3 |
Housing Color: | Black |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP925176-5 |
series: | FASTIN-FASTON 312 |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 20.5 mm / .81 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2024 | PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |