925451-1

M-N-L SOCKET HSG

Enhance your power and signal connections with our M-N-L Socket Housing from the Commercial MATE-N-LOK series. Crafted from durable Polyamide 6/6, this housing accommodates 18 socket contacts across five rows for efficient cable mount installations. Featuring a 6 mm pitch and meeting UL 94V-0 flammability standards, it guarantees reliable performance in a wide range of applications. With a natural housing color and a compact 24.5 mm height, it seamlessly integrates into various setups. Operating flawlessly in temperatures from -55 to 105°C, it is ideal for appliances and other demanding environments. RoHS compliant and designed for wire-to-wire connections, this housing is a versatile solution for your connectivity needs. Packaged in a convenient bag, it is ready for immediate use. Elevate your projects with the M-N-L Socket Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925451-1
Series:Commercial MATE-N-LOK
Housing Material:Polyamide 6/6
Number of Rows:5
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.205 in, .236 in, 5.2 mm, 6 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.118 in, 3 mm
Number of Positions:18
Housing Color:Natural
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector Height:24.5 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1365
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:925451-1
SKU:AMP925451-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: