1981562-1
1.0 SERIES CAVITY PLUG
Enhance the performance of your automotive connectors with our innovative Automotive Seals & Cavity Plugs. Designed for the 0.50 Connector System, these gray seals provide essential protection and insulation for optimal functionality. With RoHS compliance and a family seal guarantee, you can trust in the quality and reliability of our products. Perfect for automotive applications, these accessories are a must-have for ensuring secure and efficient connections in any vehicle. Elevate your connector system with our premium seal type solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1981562-1 |
Color: | Gray |
Series: | 0.50 Connector System |
Seal Type: | Family Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1981562-1 |
UL Flammability Rating: | UL 94-HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |
12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |