Enhance the security of your electronic connections with our Locking Clip Housing. Designed for receptacle connectors in the AMPMODU LOCKING CLIP series, this housing ensures a reliable and durable fit for your components. With a rugged construction featuring Polybutylene Terephthalate - GF material and UL 94V-0 flammability standard compliance, it guarantees safety and performance. The two-row, four-contact configuration, along with a 2.54mm pitch, offers versatility for various PCB applications. Utilizing a crimp termination method and measuring 17.8mm in height and 6.8mm in length, it provides a secure and precise connection. The sleek black housing, packaged in a box for convenience, is perfect for industrial use. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential connector housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 926209-2
Series: AMPMODU LOCKING CLIP
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 4
Number of Rows: 2
Termination Method: Crimp
Overall Height: 17.8
Overall Length: 6.8
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 4
Housing Color: Black
GPL: 285
Packaging: Box
Connector Height: 17.8 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5407
Connector Length: 6.8 mm
Connector Product Type: Connector
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 926209-2
SKU: AMP926209-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: