Introducing the AMPMODU LOCKING CLIP housing, a versatile solution for your connector needs. This receptacle, with 12 socket contacts arranged in two rows, offers secure and efficient connectivity. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliable performance in various applications. The UL 94V-0 housing in sleek black color, with an overall height of 17.8mm and length of 6.8mm, complies with industrial standards. Designed for crimp termination and compatible with a 2.54mm pitch, this connector is ideal for PCB assemblies. With a package quantity of 400, it's perfect for bulk installations. RoHS compliant, it meets environmental regulations. Whether for prototyping or production, this connector guarantees quality and longevity in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 926209-6
Series: AMPMODU LOCKING CLIP
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 12
Number of Rows: 2
Termination Method: Crimp
Overall Height: 17.8
Overall Length: 6.8
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 400
Number of Positions: 12
Housing Color: Black
GPL: 285
Packaging: Box
Connector Height: 17.8 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5407
Connector Length: 6.8 mm
Connector Product Type: Connector
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 926209-6
SKU: AMP926209-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: