926472-3

1P UNIV MNL BU GEH

Introducing a versatile component from the Universal MATE-N-LOK series, this housing is designed for reliable power and signal connections in various applications. With CSA and UL standards compliance, it ensures safety and performance. Crafted from durable PA 6/6 material in a natural color, it offers robust construction. Featuring a single row with crimp termination method for easy installation, it accommodates one pin contact. Operating at voltages up to 600V AC, it is suitable for demanding environments with an expansive temperature range of -55 to 105°C (-67 to 221°F). With a package quantity of 4500, it is ideal for bulk usage. This receptacle housing, part of the Wire to Wire connector system, is essential for efficient wire and cable connectivity. With RoHS compliance and VDE testing, it meets international quality standards. Perfect for appliances and other electronic devices, this housing guarantees reliable performance in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926472-3
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Voltage:600 V AC
Contact Type:Pin
Package Quantity:4500
Number of Positions:1
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:926472-3
SKU:AMP926472-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: