| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926539-5 |
| Housing Material: | Polybutylene Terephthalate |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926539-5 |
926539-5
| Heilind Number: | AMP926539-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926539-5 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your cables with our FASTON 250 Housing. Crafted from durable Polybutylene Terephthalate in a sleek black finish, this straight orientation receptacle features one position for efficient terminal organization. Perfect for various applications, the cable mount (free-hanging) design offers flexibility in installation. With RoHS compliance and a focus on quality, this terminal housing is an essential component for ensuring reliable connections in your projects. Explore its compatibility with Faston Terminals and HVAC systems, making it a versatile choice for your connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


