926657-2
LOCKING CLIP HSG
Enhance the security of your electrical connections with our Locking Clip Housing in sleek black. Part of the AMPMODU LOCKING CLIP series, this connector housing is crafted from durable PBT GV15 material and is UL 94V-0 compliant for enhanced safety. Designed for receptacle connectors with 2 positions, it offers easy crimp termination at a 2.54mm pitch. Industrial-grade and RoHS compliant, it ensures reliable performance in various applications. With both ends closed and a package quantity of 1000, it's ideal for bulk installations. Upgrade your PCB sockets with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 926657-2 |
Color: | Black |
Series: | AMPMODU LOCKING CLIP |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PBT GV15 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 285 |
Packaging: | Carton |
PCB Retention: | Without |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926657-2 |
SKU: | AMP926657-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |