926657-5
5P LOCKG CLIP GEH
Discover the AMPMODU LOCKING CLIP series with this black Housing Connector, designed for secure crimp termination in industrial applications. With a single row and five socket contacts, it offers reliable connectivity on PCBs. The housing, made of UL 94V-0 rated PBT GV15 material, ensures safety and durability. Featuring a 2.54mm pitch and without strain relief, it is suitable for various electronic setups. Packaged in cartons of 1000, this connector is a convenient choice for bulk projects. RoHS compliant, it meets environmental standards. Explore its versatile usage in PCB assemblies for efficient and dependable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 926657-5 |
Color: | Black |
Series: | AMPMODU LOCKING CLIP |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PBT GV15 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 285 |
Packaging: | Carton |
PCB Retention: | Without |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926657-5 |
SKU: | AMP926657-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |