Enhance your electronic connections with our AMPMODU LOCKING CLIP series Housing Connector Receptacle in sleek Black. Featuring a single row design with 9 socket contacts for secure crimp terminations, this connector offers reliable performance in industrial settings. Crafted from durable PBT GV15 material with UL 94V-0 flammability standard, it ensures safety and longevity. With a pitch of 2.54mm/.1in and row spacing for easy PCB integration, this connector is a must-have for your projects. Each package contains 1000 units, making it ideal for bulk installations. RoHS compliant and suitable for lead-free solder processes, you can trust in its environmental responsibility. Upgrade your PCB connections with this high-quality, Carton-packaged connector for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 926657-9
Color: Black
Series: AMPMODU LOCKING CLIP
Connector Type: Housing
Gender: Receptacle
Housing Material: PBT GV15
Number of Rows: 1
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1000
Number of Positions: 9
Housing Color: Black
GPL: 285
Packaging: Carton
PCB Retention: Without
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5407
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 926657-9
SKU: AMP926657-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: