926790-4
PL 250 FLAG REC 1-2.5 MM2 PTP CUZN30 F53
Enhance your wiring projects with our Positive Lock 250 series Flag Receptacle. Crafted from durable Brass with Pre-Tin plating, it ensures reliable connectivity. Designed for 13-17 AWG wire sizes, this receptacle accommodates tabs 6.35mm wide and 0.81mm thick. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its F-Crimp barrel offers a secure attachment, while the open design allows for easy installations. RoHS compliant and meticulously engineered, this receptacle guarantees high performance in Crimp Quick Disconnect applications, making it a vital component for professionals and DIY enthusiasts alike. Elevate your projects with the best in connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926790-4 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 18 mm, .708 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP926790-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2024 | PCN-24-204240 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 15 August 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
01/20/2020 | P-19-018322 - Packaging change - To standardize the packaging quantities of Positive Lock parts (terminals), which to improve and secure product quality during whole handling and transportation process. | Download |