926965-1

STC REC 6.3 Contact SRC Sn

Stay connected with ease using our STC REC 6.3 Contact SRC Sn terminals, designed for optimal performance in demanding environments. With a maximum amperage of 25 A and a secure crimp termination method, these receptacles ensure reliable power transmission. The tin contact plating offers excellent conductivity, while the wide operating temperature range of -40 to 110°C (-40 to 230°F) makes them suitable for various applications. Suitable for wire sizes ranging from 0.5 to 1.5 mm², these F-Crimp terminals feature a primary locking feature with a locking lance for added security. Perfect for automotive, truck, bus, and off-road use, these terminals are RoHS compliant, meeting environmental standards. Upgrade your connectivity with these high-quality automotive connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926965-1
Amperage:25 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.5 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP926965-1
series:Standard Timer
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:5.8 mm / 6.3 mm / .228 in / .248 in
Wire Insulation Diameter:2 - 3 mm / .079 - .118 in
Wire Size Search:16 AWG / 17 AWG / 18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download
07/10/2023P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers.Download
08/12/2014E-12-009478-C - Reason for Cancellation: Responsible Design Owner reorganizaon, internal issue.Download
04/28/2014P-14-009870 - Document clarification.Download
04/28/2014P-14-009873 - Document clarification.Download