Enhance connectivity with our Positive Lock 3P Housing in sleek white Polyamide 6/6 material. Designed for straight orientation and featuring a 6.4mm pitch, this terminal housing ensures secure and efficient cable connections. With three receptacle positions and polarization for mating alignment, it offers precise functionality. The cable mount (free-hanging) style allows for versatile installation. RoHS compliant, this housing is a reliable choice for various applications in the realm of connectors and crimp terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927389-2
Housing Material:Polyamide 6/6
Pitch:.25 in, 6.4 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:White
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP927389-2
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Crimp Terminal Housing Packaging Method:Carton
Connector System:Wire-to-Board / Wire-to-Wire
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: