927829-2
SPT REC 6.3 Contact SRC Sn
Enhance your automotive connections with our SPT REC 6.3 Contact SRC Sn. Designed for optimal performance in demanding environments, this contact features a durable tin plating and a wide operating temperature range from -40 to 130°C (-40 to 266°F). With a crimp termination method and F-Crimp compatibility, it ensures secure and efficient wire connections, accommodating sizes ranging from 2.5 to 4 mm². The terminal's locking lance and receptacle design provide added stability, making it ideal for automotive, truck, bus, and off-road applications. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927829-2 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP927829-2 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 4.8 mm / 5.8 mm / .189 in / .228 in |
Wire Insulation Diameter: | 2.7 - 3.7 mm / .106 - .145 in |
Wire Size Search: | 12 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |