927836-1
SPT REC 6.3 Contact SWS Sn
Experience seamless connectivity with the SPT REC 6.3 Contact SWS Sn. Designed for high-performance applications in automotive, truck, bus, and off-road industries, this receptacle terminal ensures reliable power delivery with its 40A amperage capacity. Crafted with precision, it features a crimp termination method and tin contact plating for enhanced durability. Operating flawlessly in a wide temperature range from -40 to 130°C (-40 to 266°F), it is suitable for use in various environmental conditions. Compatible with wire sizes ranging from .5 to 1 mm², it offers flexibility in installation. The F-Crimp design and Locking Lance terminal feature provide secure connections, meeting stringent safety standards. Rest assured of its quality and compliance as it is RoHS-certified. Elevate your connectivity solutions with this essential automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927836-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP927836-1 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 1.4 - 3 mm / .236 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |