927852-1
PL 250 REC TERMINAL 20-17 AWG BR
Enhance your electrical connections with our PL 250 REC TERMINAL, a vital component from the Positive Lock 250 series. Crafted from durable brass and meticulously designed for precision, this receptacle terminal ensures reliable performance. With a straight orientation and F-Crimp capability, it accommodates 17-20 AWG wire sizes, offering versatility in various applications. Its open barrel design facilitates easy installation, while its compatibility with 6.35mm wide tabs makes it a convenient choice. Operating smoothly in temperatures ranging from -40 to 110°C, it guarantees efficiency even in demanding environments. Trust in this quality product for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927852-1 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 22.3 mm, .878 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .091 in, 1.4 - 2.31 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP927852-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2024 | PCN-24-204240 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 15 August 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |