927852-7
PL 250 REC TERMINAL 20-17 AWG PTPPB
Enhance your electrical connections with our PL 250 REC TERMINAL. Designed for seamless integration, this receptacle accommodates wire sizes ranging from 17 to 20 AWG, ensuring a secure fit. Crafted from durable phosphor bronze with a tin plating, it guarantees reliable conductivity. Its straight orientation and F-crimp design make installation a breeze, while its open barrel type accommodates wire insulation diameters from .055 to .091 inches. With an operating temperature range of -40 to 110°C, this terminal is ideal for a variety of applications. RoHS compliant and part of our Positive Lock 250 series, it meets high-quality standards for performance and durability. Elevate your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927852-7 |
Series: | Positive Lock 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 22.3 mm, .878 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .091 in, 1.4 - 2.31 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP927852-7 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2024 | PCN-24-204237 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 02 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
06/04/2024 | PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |