| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928083-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP928083-1 |
928083-1
| Heilind Number: | AMP928083-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928083-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 REC HSG 1P Terminal Housing. Crafted from durable nylon in a natural hue, this straight orientation receptacle ensures secure positioning for optimal performance. Perfect for cable mounting, it offers easy installation and reliable connectivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-154719-0 | ![]() | |
| TE Connectivity 1-154719-1 | ![]() | |
| TE Connectivity 171810-2 | ![]() | |
| TE Connectivity 172320-1 | ![]() | |
| TE Connectivity 177627-1 | ![]() |


