177627-1

Heilind Number:AMP177627-1
Manufacturer:TE Connectivity
Manufacturer Number:177627-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PL .250 (6.3 MM) HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177627-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP177627-1

Detailed Description

Enhance your connectivity with this PL .250 (6.3 MM) Housing Receptacle, meticulously crafted from durable nylon for lasting performance. Its straight orientation and cable mount design offer seamless installation, while the natural housing color adds a sleek touch to your setup. With a single position and polarization mating alignment, it ensures secure connections. This RoHS-compliant terminal housing is a must-have for your crimp terminal assembly projects.