| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928247-7 |
| Color: | Gray |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 800 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Gray |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 3d/7d |
| Connector Length: | 1.374 in, 35 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 07-C |
| Locking Latch Between Cavity Number: | 1&2, 6&7 |
| Polarizing Rib Location: | 5b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928247-7 |
| SKU: | AMP928247-7 |
928247-7
| Heilind Number: | AMP928247-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928247-7 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RAST 5 IDC Connector, featuring a durable gray nylon housing for reliable performance. Designed for power and signal circuit applications, this receptacle connector is ideal for cable mount installations with its crimp termination method and one-row connection layout. With a 5mm pitch and 7 positions, it offers seamless integration in various electronic devices. Operating in a wide temperature range and meeting UL 94V-2 flammability standards, it ensures safety and efficiency. The connector's exterior locking latch and keyed mating alignment provide secure connections, while its compact design and 800-piece packaging make it suitable for bulk applications. Stay compliant with RoHS regulations and elevate your PCB connectivity with this high-quality connector.


