928344-3
3P STD TIMER GEH
Enhance your power connections with our RAST 5 IDC Connectors, featuring a housing made of durable PA 6/6 material in a natural color. Designed for reliable performance, these receptacles offer three contacts in a single row with a 5mm pitch, perfect for cable mount applications. With a compact overall height of 12.2mm and a secure latch lock, they ensure a stable and efficient connection. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for various power circuit applications. UL 94V-2 compliant for safety, they come in a package quantity of 3000. Elevate your connectivity solutions with our high-quality RAST connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 928344-3 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 12.2 mm[.48 in] |
Overall Length: | 15 |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 3000 |
Lock Type: | Latch |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Interior |
Keying Rib Cavity Number (Between or At): | 1c/2d |
Connector Length: | 15 mm, .59 in |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | 03-A |
Locking Latch Between Cavity Number: | 1,3 |
Polarizing Rib Location: | 1a |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 928344-3 |
SKU: | AMP928344-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |