Easily connect and disconnect wires with our FF 110 TAB 0.5-1 MM2 .080 F SSP CUZN30 terminals from the FASTIN-FASTON 110 series. Designed for efficient crimping onto 17-20 AWG wires, these straight orientation tabs feature durable CuZn30 construction with silver plating, ensuring reliable conductivity. With an overall length of 22.5 mm (.885 in) and compatible with .11 in (2.8 mm) tab widths, they are suitable for various applications. Operating temperature ranges from -40 to 140 °C (-40 to 284 °F), and they accommodate wire insulation diameters from 1.4 to 2.3 mm (.055 to .09 in). Trust in their RoHS compliance and quality as part of our Quick Disconnects product line. Convenient and secure, these terminals are essential for any crimping project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928930-1
Series:FASTIN-FASTON 110
Contact Material:CuZn30
Contact Plating:Silver
Overall Length:22.5 mm, .885 in
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:1021 - 2048 CMA, 17 - 20 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .09 in, 1.4 - 2.3 mm
Product:Quick Disconnects
SKU:AMP928930-1
Connection Capacity:Single
Wire Size:.5 - 1 mm²
Mating Retention Type:Locking Lance
Quick Disconnect Packaging Method:Reel
Wire/Cable Type:Regular Wire
Sealable:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: