928947-2
FF 250 TAB 17-13 AWG .016 TPBR
Enhance your electrical connections with our FF 250 TAB 17-13 AWG .016 TPBR terminals from the FASTIN-FASTON 250 series. Crafted from durable brass with a protective tin plating, these straight orientation tabs ensure reliable performance in temperatures ranging from -40 to 110°C. Suitable for 13-17 AWG wires, they feature an open barrel design for easy crimping and accommodate insulation diameters of 2.4-3.7mm. With RoHS compliance and a 6.35mm compatible tab width, these connectors are essential for various applications in the automotive, industrial, and consumer electronics sectors. Trust in our Quick Disconnects line for quality and efficiency in your terminal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 928947-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.102 in, 28 mm |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .094 - .145 in, 2.4 - 3.7 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP928947-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.5 mm / .06 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2024 | PCN-24-204019 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 2nd Oct 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 25. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |