928962-3

FF 250 TAB 1.0-2.5 MM2 0.38 X 12.2 CUSN4

Enhance your electrical connections with these FF 250 Tab Terminals, designed for 13-17 AWG wire sizes. Crafted from durable Phosphor Bronze, they offer reliable conductivity in various applications. The straight orientation and F-Crimp feature ensure a secure attachment, while the open barrel design accommodates wire insulation diameters ranging from .083 to .114 inches. With their 6.35mm tab width and .81mm thickness compatibility, these terminals are versatile and easy to install. Trust in the quality of these Quick Disconnects for efficient and long-lasting performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 928962-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 1.098 in, 27.9 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .083 - .114 in, 2.1 - 2.9 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP928962-3
Fully Insulated: Yes
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.4 mm / .06 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: