Enhance your electrical connections with our FASTON 250 Receptacle. Crafted from durable brass, this straight-orientation terminal is designed for optimal performance in a wide operating temperature range from -40 to 110°C. Its open barrel, F-crimp design ensures secure and efficient wire attachment, accepting a wire insulation diameter of 2.16 to 3.43mm. With compatibility for 14 to 20 AWG wires, this RoHS-compliant receptacle is a reliable choice for various applications. Upgrade your setup with this high-quality connector from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170032-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.2 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .135 in, 2.16 - 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170032-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/20/2014E-13-016602 - Document clarification.Download