929051-1
MQS ABDEKA M.HEB12P
Enhance the durability and functionality of your automotive connections with the MQS ABDEKA M.HEB12P Cover Assembly. Designed in sleek black, this essential accessory features strain relief for added protection and peace of mind. With a body crafted from PA GF, it ensures reliable performance in various operating conditions. Each package includes 180 covers, each accommodating 12 positions for efficient connectivity. This automotive connector accessory, suitable for wire to board and wire-to-device applications, is RoHS compliant, underscoring its commitment to environmental responsibility. Upgrade your automotive setup with the MQS Cover Assembly, an indispensable component for secure and efficient connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929051-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
Package Quantity: | 180 |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 929051-1 |
SKU: | AMP929051-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |