968473-1
MQS SKT HSG 12P
Elevate your automotive connector setup with this MQS SKT HSG 12P housing, designed for female terminals. With two rows and a pitch of 2.54 mm (.1 in), it offers reliable connectivity for signal circuit applications. The housing, made of PBT GF material meeting UL 94-HB flammability standards, ensures durability and safety. Featuring polarization for proper alignment, it guarantees secure mating. With a sleek black body and a compact form factor, measuring .738 in length, .559 in height, and .657 in width, this connector is perfect for automotive applications. Its 180° cable exit angle and terminal position assurance further enhance functionality. RoHS compliant and suitable for wire-to-board or wire-to-device connections, this connector is a must-have for any automotive project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 968473-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .738 in |
Cable Exit Angle: | 180° |
Height: | 14.2 mm, .559 in |
Width: | 16.7 mm, .657 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 968473-1 |
SKU: | AMP968473-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |