2151732-1

OCEAN_2.0_APPLICATOR-S-062F155O

Enhance your productivity with the OCEAN_2.0_APPLICATOR-S-062F155O, a versatile tool designed for precision application. This high-quality applicator is a must-have for any task requiring meticulous control and accuracy. With its 30 mm and 40 mm stroke terminators, it offers flexibility in use, catering to various project requirements. The mechanical feed type ensures smooth and consistent operation, while its compliance with RoHS regulations guarantees eco-friendly and sustainable performance. Perfect for professionals and DIY enthusiasts alike, this applicator is a valuable addition to your toolkit. Explore the endless possibilities and elevate your work with the OCEAN_2.0_APPLICATOR-S-062F155O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151732-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151732-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: