936151-1
090III 22P PLUG ASSY
Introducing our Multilock Connector System, a reliable solution for automotive applications. With a 4mm pitch and 22 positions spread across 2 rows, this connector offers efficient signal transmission. Constructed with PBT body material and featuring polarization for secure connections, it ensures durability and performance. Measuring 1.814 inches in length and 21mm in height, its compact design is ideal for wire-to-wire setups. RoHS compliant, this connector is environmentally friendly. Whether you're in the automotive industry or require a dependable connector for signal circuits, our Multilock Connector System is the perfect choice.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936151-1 |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 22 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.814 in |
Height: | 21 mm, .827 in |
Width: | 16 mm, .63 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936151-1 |
SKU: | AMP936151-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |