936209-1
090III 14P CAP ASSY
Enhance your automotive connector system with this Multilock Connector housing, designed for male terminals. Featuring two rows with a 4mm pitch and 14 positions for signal transmission, it ensures reliable performance in a range of applications. Constructed from PBT material with UL 94-HB flammability standard compliance, it guarantees durability and safety. The integrated polarization and terminal position assurance offer added security, while the 180° cable exit angle allows for flexible installation. With a natural body color and compact dimensions, it seamlessly blends into any setup. Operating efficiently in temperatures ranging from -40 to 80°C (-40 to 176°F), this housing is a dependable choice for automotive circuitry. RoHS compliant and serviceable, it meets the highest industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936209-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 14 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.307 in |
Cable Exit Angle: | 180° |
Height: | 16.7 mm, .657 in |
Width: | 1.33 in, 34 mm |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936209-1 |
SKU: | AMP936209-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |