936254-2
MCP-E SLD 4P PLUG ASSY BLK
Enhance your automotive connectivity with this MCP-E SLD 4P PLUG ASSY in sleek black. Part of the AMP MCP 2.8 Connector System, this housing features two rows with a .22 inch pitch, ideal for female terminals. With a compact design and signal circuit application, it offers efficient performance in automotive settings. Made of durable PBT, it ensures reliability in use. The integrated polarization and sealable construction add to its functionality. Measuring at .811 inches in length, 1.04 inches in height, and 1.29 inches in width, it's designed for wire-to-wire connection with a 180° cable exit angle. RoHS compliant and packaged in a convenient tray, it's a must-have accessory for automotive connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936254-2 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .22 in, 5.6 mm |
Row Spacing: | .267 in, 6.8 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N10 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | .811 in |
Cable Exit Angle: | 180° |
Height: | 1.04 in, 26.6 mm |
Width: | 1.29 in, 33 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936254-2 |
SKU: | AMP936254-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |