368932-1
WIRE SEAL FOR JPT(TYPE-I) BLUE
Enhance the integrity of your automotive connectors with our Wire Seal for JPT (Type-I) in a sleek blue hue. This Single Wire Seal (SWS) is specifically designed for Junior Power Timer series, ensuring a secure and reliable connection for your vehicle's electrical systems. Crafted with high-quality materials, it meets RoHS compliance standards, guaranteeing both performance and environmental responsibility. Trust in our Automotive Seals & Cavity Plugs to safeguard your connections with precision and durability. Elevate your automotive maintenance essentials with this essential accessory, now available for seamless integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368932-1 |
Color: | Blue |
Series: | Junior Power Timer |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP368932-1 |
Material: | Silicone |
Cavity Diameter: | 5.1 mm / .201 in |
Cable Insulation Diameter: | 1.2 - 2.1 mm / .047 - .083 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 45 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |