936294-2
MCP-E SLD 6P CAP ASSY BLK
Enhance your automotive connectivity with the MCP-E SLD 6P CAP ASSY BLK, a vital component of the AMP MCP 2.8 Connector System. This robust housing, designed for male terminals, features two rows with a pitch of .22 inches for precise signal transmission. Constructed from durable PBT material in sleek black, it offers a secure and sealable connection for up to 6 positions. With a 180° cable exit angle and integrated primary locking feature, it ensures reliable performance in automotive applications. RoHS compliant and packaged in a convenient tray, this connector is essential for maintaining efficient and compliant wiring systems. Elevate your assembly process with the AMP MCP Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936294-2 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .22 in, 5.6 mm |
Row Spacing: | .267 in, 6.8 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N10 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | .929 in |
Cable Exit Angle: | 180° |
Height: | 23.1 mm, .909 in |
Width: | 1.92 in, 48.9 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936294-2 |
SKU: | AMP936294-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |