936462-1
2.8MM SLD 2P CAP HSG NAT
Enhance your automotive connector system with our Sealed Sensor Connector SSC System, designed for housing male terminals. This high-performance component, featuring a single row and a 5mm pitch, ensures secure and efficient signal transmission in your vehicle. With a 12V DC voltage rating and reliable polarization, it offers optimal functionality even in challenging conditions. Crafted from durable PA GF material, it guarantees long-lasting performance, with an operating temperature range of -40 to 120°C. Sealable for added protection, this connector is essential for automotive applications. Its compact design, measuring .701 inches in height and 1.866 inches in width, with a 180° cable exit angle, allows for versatile installation. The white body color adds a sleek touch, while RoHS compliance ensures environmental responsibility. Trust in this connector for seamless connectivity in your automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936462-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N50 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Height: | 17.8 mm, .701 in |
Width: | 1.866 in, 47.4 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | White |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 936462-1 |
SKU: | AMP936462-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |