936462-2
2.8MM SLD 2P CAP HSG
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for optimal performance. This housing, compatible with female terminals, features a single row layout with a 5mm pitch for easy installation. Constructed with durable PA GF material in a sleek black finish, it ensures reliability in signal transmission. With two positions available, it caters to various wiring needs, whether for wire-to-wire, wire-to-board, or wire-to-device connections. Its compact dimensions of .764" length, 1.984" height, and .586" width make it a perfect fit for tight spaces. RoHS compliant and with polarization for secure mating, this connector accessory is a must-have for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936462-2 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .764 in |
Height: | 1.984 in, 50.4 mm |
Width: | 14.9 mm, .586 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936462-2 |
SKU: | AMP936462-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |