936497-1
040 III CAP ASSY 16P NAT
Introducing our Multilock Connector System, a reliable solution for automotive applications. This housing, designed for male terminals, features two rows with a 2.5mm pitch and 5.5mm row spacing, ensuring secure connections. With a total of 16 positions, it's perfect for signal circuitry. Constructed from UL 94-HB rated PBT material, it guarantees durability and safety. The integrated polarization and terminal position assurance make assembly easy and error-free. Operating in a wide temperature range (-40 to 80°C), this connector is suitable for various environments. Its compact design, measuring 1.09" in length, 1.25" in width, and 0.528" in height, ensures easy integration. With a natural body color and lead-free solder capability, it meets RoHS compliance standards. Whether for automotive or industrial use, this connector offers reliable performance in wire-to-wire applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936497-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N18 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.09 in |
Cable Exit Angle: | 180° |
Height: | 13.4 mm, .528 in |
Width: | 1.25 in, 32 mm |
Mating Tab Width: | .043 in, 1.1 mm |
Body Color: | Natural |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936497-1 |
SKU: | AMP936497-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |