953122-3

Heilind Number:AMP953122-3
Manufacturer:TE Connectivity
Manufacturer Number:953122-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

40W MQS COVER ASSY (15D)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 953122-3
Color:White
Series:MQS
Accessory Type:Cover Assembly
Strain Relief:Strain Relief Included
Body Material:PBT GF
Package Quantity:180
Number of Positions:40
GPL:N02
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M237
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:15°
Part Aliases:953122-3
SKU:AMP953122-3

Detailed Description

Enhance the reliability of your automotive connections with our Cover Assembly, ensuring secure protection and strain relief for wire-to-board or wire-to-device applications. Crafted from durable PBT GF material, this white assembly includes strain relief for added durability. With a package quantity of 180, it's ideal for bulk use in automotive settings. Designed for a vertical cable exit angle of 15°, it offers convenient installation. Meeting RoHS compliance standards, this accessory is not only high-performing but also environmentally friendly. Upgrade your automotive connector setup with this essential component, perfect for maintaining optimal performance in demanding environments.