953893-1
16/8W+4SC MQS REC HSG ASS
Enhance your automotive connectivity with this series of MQS female terminal housing. Designed for optimal performance, each housing features two rows with a pitch of 2.54 mm, ensuring secure connections. With a voltage rating of 16 V DC, it meets industry standards for reliable power transmission. Constructed from durable PBT GF material and compliant with UL 94-HB flammability standards, these housings guarantee safety and longevity. Offering eight positions and a cable exit angle of 180°, they are versatile for various signal applications. The green body color adds a touch of visibility, while the compact dimensions make them ideal for space-constrained installations. With a wide operating temperature range of -40 to 100 °C, these housings are suitable for harsh environments. Featuring primary locking and terminal position assurance, they ensure secure connections. RoHS compliant and suitable for lead-free solder processes, they are environmentally friendly. Upgrade your automotive connectors with these high-quality housings, perfect for wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953893-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 16 V DC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.098 in |
Cable Exit Angle: | 180° |
Height: | 16.8 mm, .661 in |
Width: | 1.256 in, 31.9 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953893-1 |
SKU: | AMP953893-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |