1-953893-1
16/8W+4SC MQS REC HSG ASS
Enhance your automotive connectivity with our MQS series housing, designed for male terminals. Featuring two rows with a 2.54mm pitch, this component offers reliable performance for signal applications. With a voltage rating of 16V DC and UL 94-HB flammability standard compliance, it ensures safety and durability in diverse operating conditions. The 180° cable exit angle and compact dimensions make it suitable for tight spaces, while the gray PBT GF body and terminal position assurance guarantee secure and efficient connections. Serviceable and RoHS compliant, it meets the highest quality standards for automotive connector accessories. Elevate your wiring setup with this essential component, perfect for lead-free solder processes and automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-953893-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 16 V DC |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 14 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.098 in |
Cable Exit Angle: | 180° |
Height: | 16.8 mm, .661 in |
Width: | 1.256 in, 31.9 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-953893-1 |
SKU: | AMP1-953893-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |