Enhance your electrical connections with these FF 250 TAB 24-20 AWG .016 TPPB terminals from the FASTIN-FASTON 250 series. Crafted from durable Phosphor Bronze with a Pre-Tin contact plating, they ensure reliable conductivity. Designed for 20-24 AWG wires, these straight orientation tabs accommodate a tab width of 6.35mm and thickness of .81mm. With an operating temperature range of -40 to 110°C, they are suitable for diverse environments. Featuring F-Crimp technology and an open barrel design, they facilitate efficient wire termination. Trust in these high-quality Quick Disconnects for seamless installations in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 962825-2
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Overall Length: 1.101 in, 27.97 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 20 - 24 AWG, .2 - .51 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .039 - .062 in, 1 - 1.6 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP962825-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 2.3 mm / .09 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: