964202-1
STD TIMER CONTACT
Enhance your automotive wiring systems with this standard timer contact. Designed for durability in harsh environments, it boasts a crimp termination method for secure connections. With an operating temperature range of -40 to 130°C (-40 to 266°F), it ensures reliable performance even in extreme conditions. Suitable for wire sizes ranging from 1 to 2.5mm² (13 to 17 AWG), it features an F-crimp for efficient installation. The terminal's locking lance and receptacle splice type provide added security, making it ideal for automotive, truck, bus, and off-road applications. Rest assured, it is ROHS compliant, meeting environmental standards. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 964202-1 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP964202-1 |
series: | RAST 5 IDC Connectors |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / .228 in |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/13/2014 | P-14-010787 (xml) - Manufacturing location change. Following Part Numbers will be transferred from Beutlhauser (Germany) to TE Qingdao (China). | Download |