964328-1
SPT A REC 6.3 Contact SRC Sn
Upgrade your automotive, truck, bus, or off-road vehicle with our SPT A REC 6.3 Contact SRC Sn. This high-quality contact is designed for durability, with a maximum amperage of 40 A and a secure crimp termination method. Its tin plating ensures reliable conductivity, even in harsh operating conditions ranging from -40 to 130°C (-40 to 266°F). Suitable for wire sizes 2.5 to 4 mm², the F-Crimp type contact features a locking lance for added stability. RoHS compliant and featuring a receptacle splice type, it meets industry standards for environmental responsibility and performance. Upgrade your vehicle's connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964328-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP964328-1 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 3.3 - 4.5 mm / .13 - .177 in |
Wire Size Search: | 12 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/25/2023 | PCN-23-184317 - Tool Duplication. we would like to inform you with this PCN about introducing a new production tool 11-1963596 at our TE manufacturing location in Suzhou, China. The evaluation of new tool is executed by following A strict procedure. Which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. Upon request, a PPAP level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. |
Download |