| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965687-1 |
| Color: | Black |
| Accessory Type: | Other |
| Body Material: | PBT GF |
| Number of Positions: | 4, 7 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board, Wire to Wire |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 965687-1 |
| SKU: | AMP965687-1 |
965687-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with our FIXING RING, a crucial accessory for maintaining secure connections in wire-to-wire and wire-to-board setups. Crafted from durable PBT GF material, this black ring ensures reliable performance even in harsh environments, meeting UL 94-HB standards for material flammability. With a package quantity of 1500, it's ideal for high-volume applications. Featuring 4 and 7 positions, it offers versatility for various connection needs. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this essential component guarantees robust functionality. Rest assured of its quality and compliance as it is RoHS-certified. Elevate your automotive connectors and accessories with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1703014-1 | DIA 1.5MM CONTACT PIN,ASSY | ![]() |
| TE Connectivity 1718230-1 | 1,5MM PIN HSG 5-7 POS ASSY | ![]() |
| TE Connectivity 185636-1 | PROTECT CAP 2.5MM PLUG | ![]() |
| TE Connectivity 2-34541-1 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 928343-6 | STD-TIM GEH 6P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2026 | PCN-26-271644 - Geometry Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding sunken mold undercuts for the part number listed below. This PN is a TE proprietary design, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 10/31/2025 | PCN-25-238710 - Supplier Change. transferring component(s) of the following part number(s) from supplier Alhorn, Germany to TE approved suppliers in Germany and Morocco. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 06/14/2022 | P-22-022696 - Manufacturing location change. Following Part Numbers will be transferred from TE Speyer (Germany) to a Outside Vendor in Germany | Download | |||


