965999-1
JPT A REC 2.8 Contact SRC Sn
Enhance your automotive wiring with the JPT A REC 2.8 Contact SRC Sn. Designed for secure connectivity, this contact features a locking lance for added stability. Its tin plating ensures reliable performance in various operating conditions, from -40 to 130°C (-40 to 266°F). With a crimp termination method and F-crimp type, it's suitable for wire sizes ranging from 1 to 2.5 mm². This receptacle contact is RoHS compliant, making it an environmentally conscious choice for automotive, truck, bus, and off-road applications. Trust in its 30A amperage rating for efficient power transfer, meeting the demands of your vehicle's electrical systems with ease. Upgrade your connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 965999-1 |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP965999-1 |
series: | Junior Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2.2 - 3 mm / .087 - .118 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. |
Download |
10/12/2020 | P-20-018854 - Manufacturing location change. will be transferred from TE Montcada to TE Braganza. | Download |