969044-1

SPT A REC 6.3 Contact SWS Sn

Enhance your vehicle's electrical connections with our SPT A REC 6.3 Contact SWS Sn. Designed for reliable performance, this crimp terminal features a tin contact plating and a durable construction suitable for automotive, truck, bus, and off-road applications. With a generous amperage rating of 40 A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures optimal functionality even in harsh environments. The F-Crimp design and Locking Lance feature provide secure and efficient wire termination, accommodating sizes ranging from 2.5 to 4 mm². This receptacle splice type terminal is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solutions with this essential component, ideal for various automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 969044-1
Amperage: 40 A
Termination Method: Crimp
Contact Plating: Tin
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 2.5 - 4 mm²
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Locking Lance
Terminal / Splice Type: Receptacle
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP969044-1
series: Standard Power Timer
Interface Plating: Tin (Sn)
Mating Tab Thickness: .8 mm / .031 in
Mating Tab Width: 5.8 mm / 6.3 mm / .228 in / .248 in
Wire Insulation Diameter: 3.4 - 4.5 mm / .236 in
Wire Size Search: 12 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm²
Terminal Transmits: 0 - 24 A (Low Power)
Wire Type: Copper
Sealable: Yes
Receptacle Style: 180°

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/20/2024 P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
02/20/2024 P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
07/20/2023 P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download