| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FG4500 |
| Gain: | 2.15 dB |
| Band Type: | Single Band |
| Antenna Type: | Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Bracket, Mast, Pole |
| Frequency Range: | 450 - 470 MHz |
| Center Frequency: | 460 MHz |
| Antenna Termination Type: | N-type |
| Application: | UHF |
| SKU: | AMPFG4500 |
FG4500
Specifications
Detailed Description
Ensure your communication device meets regulatory standards with this RoHS-compliant UHF stick antenna. Featuring a gain of 2.15 dB, it operates within a single band frequency range of 450-470 MHz, with a central frequency of 460 MHz. Its omnidirectional design allows for seamless signal reception in all directions, while its sturdy mounting options (bracket, mast, or pole) ensure easy installation. Terminate with an N-type connector for optimal performance. Perfect for UHF applications, this antenna offers reliable connectivity with a gain of less than 3 dBi. An essential component in any communication setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity FG4405 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2025 | PCN-25-236721 - Product Change. Please be aware of an upcoming Alu base tube diameter has change from 33.34mm to 35mm. | Download | |||


